Part Details for 635L3I2050M0000 by CTS Corporation
Overview of 635L3I2050M0000 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 635L3I2050M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-635L3I2050M0000TR-ND
|
DigiKey | 7.0mmx5.0mm Surface Mount LVDS C Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1538 | Buy Now |
DISTI #
635L3I2050M0000
|
Avnet Americas | Low Jitter LVDS Clock Oscillator 50MHz 2.5V 6-Pin SMD T/R - Tape and Reel (Alt: 635L3I2050M0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-635L3I2050M0000
|
Mouser Electronics | Standard Clock Oscillators 7.0mmx5.0mm Surface Mount LVDS Clock, 50.000000 MHz, 2.5V, 0.7ps Jitter Stab 50ppm, -40 C/+85 C RoHS: Compliant | 0 |
|
$2.9700 / $3.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7800 / $5.8200 | Buy Now |
Part Details for 635L3I2050M0000
635L3I2050M0000 CAD Models
635L3I2050M0000 Part Data Attributes
|
635L3I2050M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
635L3I2050M0000
CTS Corporation
CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 2mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 2.63 V | |
Supply Voltage-Min | 2.38 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 635L3I2050M0000
This table gives cross-reference parts and alternative options found for 635L3I2050M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 635L3I2050M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QG793NW11M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | 635L3I2050M0000 vs QG793NW11M-50.000MHZ |
QS793NW9M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | 635L3I2050M0000 vs QS793NW9M-50.000MHZ |
QG787NW9M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | 635L3I2050M0000 vs QG787NW9M-50.000MHZ |
QG794NW6M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | 635L3I2050M0000 vs QG794NW6M-50.000MHZ |
QT794NW11M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | 635L3I2050M0000 vs QT794NW11M-50.000MHZ |
QG794NW9M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | 635L3I2050M0000 vs QG794NW9M-50.000MHZ |
QS793NW6M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | 635L3I2050M0000 vs QS793NW6M-50.000MHZ |
QS793NW19M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | 635L3I2050M0000 vs QS793NW19M-50.000MHZ |
QS780NW6M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | 635L3I2050M0000 vs QS780NW6M-50.000MHZ |
QT785NW19M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, SMD, 6 PIN | Q-TECH Corporation | 635L3I2050M0000 vs QT785NW19M-50.000MHZ |