Part Details for 635P3C3125M0000 by CTS Corporation
Overview of 635P3C3125M0000 by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 635P3C3125M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
774-635P3C3125M0000
|
Mouser Electronics | Standard Clock Oscillators 125MHz PECL Pin 1 Enable RoHS: Compliant | 0 |
|
$9.2900 | Order Now |
|
Bristol Electronics | 70 |
|
RFQ |
Part Details for 635P3C3125M0000
635P3C3125M0000 CAD Models
635P3C3125M0000 Part Data Attributes
|
635P3C3125M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
635P3C3125M0000
CTS Corporation
LVPECL Output Clock Oscillator, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 2mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 88 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |