Part Details for 635P3I3074M1758 by CTS Corporation
Overview of 635P3I3074M1758 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 635P3I3074M1758
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-635P3I3074M1758TR-ND
|
DigiKey | 7.0mmx5.0mm Surface Mount LVPECL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1538 | Buy Now |
DISTI #
635P3I3074M1758
|
Avnet Americas | Low Jitter LVPECL Clock Oscillator 74.1758MHz 3.3V 6-Pin SMD T/R - Tape and Reel (Alt: 635P3I3074M1758) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-635P3I3074M1758
|
Mouser Electronics | Standard Clock Oscillators 7.0mmx5.0mm Surface Mount LVPECL Clock, 74.175800 MHz, 3.3V, 0.7ps Jitter Stab 50ppm, -40 C/+85 C RoHS: Compliant | 0 |
|
$2.9700 / $3.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7800 / $5.8200 | Buy Now |
Part Details for 635P3I3074M1758
635P3I3074M1758 CAD Models
635P3I3074M1758 Part Data Attributes
|
635P3I3074M1758
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
635P3I3074M1758
CTS Corporation
LVPECL Output Clock Oscillator, 74.1758MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 74.1758 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |