Part Details for 636-1430LF by TE Connectivity
Overview of 636-1430LF by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76341-430LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 30 Positions, 2.54mm (0.100in) Pitch | |
10127397-05H1430LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 2HP+21S++3HVP Right Angle, Through Hole | |
10127397-07H1430LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 2HP+21S+3HVP Right Angle, Through Hole |
Price & Stock for 636-1430LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-636-1430LF
|
Mouser Electronics | Headers & Wire Housings FEM SKT BLADE POL 1 RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
|
Onlinecomponents.com | Ribbon Cable Connectors (AMP-LATCH) RoHS: Compliant | 0 |
|
$1.9500 / $5.3300 | Buy Now |
|
Master Electronics | Ribbon Cable Connectors (AMP-LATCH) RoHS: Compliant | 0 |
|
$1.9500 / $5.3300 | Buy Now |