Part Details for 636-1630 by TE Connectivity
Overview of 636-1630 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636-1630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount |
199 In Stock |
|
$11.6900 / $19.5200 | Buy Now |
DISTI #
51558425
|
Verical | Female Socket Connectors Min Qty: 3 Package Multiple: 1 Date Code: 1403 | Americas - 193 |
|
$13.8410 / $24.0691 | Buy Now |
|
Master Electronics | Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount |
199 In Stock |
|
$11.6900 / $19.5200 | Buy Now |