Part Details for 636-2641LF by TE Connectivity
Overview of 636-2641LF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 636-2641LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5580
|
Newark | 636-2641Lf Fem Sockt, lead Free |Buchanan Te Connectivity 636-2641LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$7.6200 / $10.8300 | Buy Now |
DISTI #
2266-636-2641LF-ND
|
DigiKey | Headers & Wire Housings 26 POS R Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$7.2200 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
437 In Stock |
|
$3.7500 / $5.0800 | Buy Now |
DISTI #
51545501
|
Verical | 636-2641LF Min Qty: 42 Package Multiple: 42 Date Code: 1506 | Americas - 378 |
|
$5.4156 / $6.6060 | Buy Now |
|
Master Electronics | Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
437 In Stock |
|
$3.7500 / $5.0800 | Buy Now |