Part Details for 63642506127 by Norton Winter
Overview of 63642506127 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63642506127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-63642506127-ND
|
DigiKey | 6 x 5/16 - 24 In. S-Den Non-Vacu Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$49.3300 | Buy Now |
DISTI #
71873395
|
RS | Back-Up Pad, 6in. Plain Face, Soft, PSA, , Low ProFile | Norton 63642506127 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 5 |
|
$42.5900 / $47.8500 | Buy Now |