Part Details for 63642506132 by Norton Winter
Overview of 63642506132 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63642506132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-63642506132-ND
|
DigiKey | 5 x 5/16 - 24 In. M-Den 5 Hole L Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$30.5600 | Buy Now |
DISTI #
71873926
|
RS | Back-Up, 5in., Medium, PSA, Low ProFile, Vacuum | Norton 63642506132 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 5 |
|
$25.6400 / $29.6400 | Buy Now |