Part Details for 63642506146 by Norton Winter
Overview of 63642506146 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63642506146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-63642506146-ND
|
DigiKey | 6 x 5/16 - 24 In. M-Den 6 Hole T Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
240 In Stock |
|
$68.1300 | Buy Now |
DISTI #
74496568
|
RS | 6 x 5/16 - 24In. M-Den 6 Hole Tapered H/L Back-up Pad for DA/RO Sanders | Norton 63642506146 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$60.5300 | RFQ |