Part Details for 63642577122 by Norton Winter
Overview of 63642577122 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63642577122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-63642577122-ND
|
DigiKey | ABRASIVE DISC ALUM OX AGGREGT 3" Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$5.3300 | Buy Now |
DISTI #
74496912
|
RS | 3In. Bear-Tex Vortex Rapid Prep Non-Woven Quick-Change Disc Type III AO M Grit | Norton 63642577122 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6000 / $5.0600 | RFQ |