-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 68 Contact(s), 6 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0034
|
Newark | High Speed/Modular Conn Assy Z-Dok+4 Host Board |Amp Te Connectivity 6367580-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4400 | Buy Now |
DISTI #
48M4420
|
Newark | Backplane Connector, Plug, 36 Position, Product Range:Z-Dok+ Series, No. Of Contacts:36Contacts, Pitch Spacing:2.03Mm, Gender:Plug, Contact Termination Type:Through Hole, No. Of Rows:-, Row Pitch:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Te Connectivity 6367580-2 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4400 | Buy Now |
DISTI #
2266-6367580-2-ND
|
DigiKey | CONN PLUG HIGH SPEED 52POS PCB Min Qty: 4 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
321 In Stock |
|
$20.7300 / $21.9400 | Buy Now |
DISTI #
3937-6367580-2-ND
|
DigiKey | CONN PLUG HIGH SPEED 52POS PCB Min Qty: 4 Lead time: 21 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
6367580-2-ND
|
DigiKey | CONN PLUG HIGH SPEED 52POS PCB Min Qty: 4 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.4438 | Buy Now |
DISTI #
6367580-2
|
Avnet Americas | Conn Hard Metric PL Solder RA Thru-Hole - Rail/Tube (Alt: 6367580-2) RoHS: Compliant Min Qty: 1080 Package Multiple: 216 Lead time: 18 Weeks, 5 Days Container: Tube | 0 |
|
$18.8568 | Buy Now |
DISTI #
571-6367580-2
|
Mouser Electronics | High Speed / Modular Connectors ASSY Z-DOK+4 HOST BOARD 16PR RoHS: Compliant | 0 |
|
$19.6500 | Order Now |
DISTI #
72136107
|
RS | Connector, Assy Z-Dok+4 Host Board 16Pr | TE Connectivity 6367580-2 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 216 Lead time: 19 Weeks Container: Box | 0Box |
|
$16.9200 | Buy Now |
DISTI #
AMP6367580-2
|
Heilind Electronics | ASSY Z-DOK+4 HOST BOARD 16PR | Americas - 0 in Stock |
|
$21.1455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6367580-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6367580-2
TE Connectivity
Board Connector, 68 Contact(s), 6 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S64P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6367580-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6367580-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-104-02-F-Q-311 | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 6367580-2 vs ESQT-104-02-F-Q-311 |
ESQT-104-03-LM-Q-309 | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 6367580-2 vs ESQT-104-03-LM-Q-309 |