Part Details for 636L3I014M31818 by CTS Corporation
Overview of 636L3I014M31818 by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636L3I014M31818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
636L3I014M31818-ND
|
DigiKey | XTAL OSC XO 14.31818MHZ HCMOS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0547 | Buy Now |
DISTI #
636L3I014M31818
|
Avnet Americas | SMD Crystal Oscillator 14.31818MHz 3.3V 30pF 4-Pin CSMD T/R - Tape and Reel (Alt: 636L3I014M31818) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
774-636L3I014M31818
|
Mouser Electronics | Standard Clock Oscillators 14.31818MHz 3.3Volts -40C +85C RoHS: Compliant | 0 |
|
$0.9650 / $1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 14.31818MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.8370 / $1.0420 | Buy Now |
DISTI #
51520849
|
Verical | Oscillator XO 14.31818MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1814 | Americas - 1000 |
|
$1.3775 | Buy Now |
DISTI #
636L3I014M31818
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.7900 / $0.9400 | Buy Now |
|
Master Electronics | Oscillator XO 14.31818MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.8370 / $1.0420 | Buy Now |
Part Details for 636L3I014M31818
636L3I014M31818 CAD Models
636L3I014M31818 Part Data Attributes
|
636L3I014M31818
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
636L3I014M31818
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, GREEN PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 30 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |