Part Details for 636L3C014M74560 by CTS Corporation
Overview of 636L3C014M74560 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636L3C014M74560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX690CT-ND
|
DigiKey | XTAL OSC XO 14.7456MHZ HCMOS Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
443 In Stock |
|
$0.9296 / $1.6000 | Buy Now |
DISTI #
636L3C014M74560
|
Avnet Americas | SMD Crystal Oscillator 14.7456MHz 3.3V 30pF 4-Pin CSMD T/R - Tape and Reel (Alt: 636L3C014M74560) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
774-636L3C014M7
|
Mouser Electronics | Standard Clock Oscillators 14.74560 MHz RoHS: Compliant | 1664 |
|
$0.9650 / $1.6000 | Buy Now |
|
Future Electronics | 636 Series 14.7456 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7690 / $1.0110 | Buy Now |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 14.7456 MHZ, HCMOS OUTPUT, 3.3V, SMD, LEAD FREE | 4 |
|
$1.8900 / $2.5200 | Buy Now |
DISTI #
636L3C014M74560
|
Avnet Americas | SMD Crystal Oscillator 14.7456MHz 3.3V 30pF 4-Pin CSMD T/R - Tape and Reel (Alt: 636L3C014M74560) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
636L3C014M74560
|
Avnet Americas | SMD Crystal Oscillator 14.7456MHz 3.3V 30pF 4-Pin CSMD T/R - Tape and Reel (Alt: 636L3C014M74560) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 636L3C014M74560
636L3C014M74560 CAD Models
636L3C014M74560 Part Data Attributes
|
636L3C014M74560
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
636L3C014M74560
CTS Corporation
HCMOS/TTL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 30 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |