Part Details for 636L3C060M00000 by CTS Corporation
Overview of 636L3C060M00000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636L3C060M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
636L3C060M00000-ND
|
DigiKey | XTAL OSC XO 60.0000MHZ HCMOS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3050 | Buy Now |
DISTI #
636L3C060M00000
|
Avnet Americas | SMD Crystal Oscillator 60MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 636L3C060M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7933 / $1.3228 | Buy Now |
DISTI #
774-636L3C060M00000
|
Mouser Electronics | Standard Clock Oscillators 60.0MHz 3.3V RoHS: Compliant | 0 |
|
$1.1900 / $1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8700 / $1.2700 | Buy Now |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 60 MHZ, HCMOS OUTPUT, 3.3 V, SMD, LEAD FREE | 1000 |
|
$0.9488 / $2.0625 | Buy Now |
DISTI #
636L3C060M00000
|
Avnet Americas | SMD Crystal Oscillator 60MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 636L3C060M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7933 / $1.3228 | Buy Now |
Part Details for 636L3C060M00000
636L3C060M00000 CAD Models
636L3C060M00000 Part Data Attributes:
|
636L3C060M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
636L3C060M00000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 60MHz Nom, GREEN PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 60 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 30 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |