Part Details for 636L3C120M00000 by CTS Corporation
Overview of 636L3C120M00000 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636L3C120M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
636L3C120M00000-ND
|
DigiKey | XTAL OSC XO 120.0000MHZ HCMOS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5254 | Buy Now |
DISTI #
636L3C120M00000
|
Avnet Americas | Clock Oscillator 120MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: 636L3C120M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.8603 / $2.6969 | Buy Now |
DISTI #
774-636L3C120.00
|
Mouser Electronics | Standard Clock Oscillators 120MHz 3.3V 50ppm -20C +70C RoHS: Compliant | 0 |
|
$2.4300 / $2.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $4.6400 | Buy Now |
DISTI #
636L3C120M00000
|
Avnet Americas | Clock Oscillator 120MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: 636L3C120M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.8603 / $2.6969 | Buy Now |
DISTI #
636L3C120M00000
|
Avnet Americas | Clock Oscillator 120MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: 636L3C120M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.8603 / $2.6969 | Buy Now |
Part Details for 636L3C120M00000
636L3C120M00000 CAD Models
636L3C120M00000 Part Data Attributes
|
636L3C120M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
636L3C120M00000
CTS Corporation
HCMOS/TTL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; PACK QTY 1K ALSO AVAILABLE. | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 120 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x1.3mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |