Part Details for 636L3I003M68640 by CTS Corporation
Overview of 636L3I003M68640 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636L3I003M68640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX937CT-ND
|
DigiKey | XTAL OSC XO 3.6864MHZ HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9026 In Stock |
|
$0.7872 / $1.6000 | Buy Now |
DISTI #
636L3I003M68640
|
Avnet Americas | Clock Oscillator 3.6864MHz 3.3V 30pF 4-Pin SMD T/R - Tape and Reel (Alt: 636L3I003M68640) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-636L3I003M68640
|
Mouser Electronics | Standard Clock Oscillators 3.6864MHz 3.3Volts -40C +85C RoHS: Compliant | 170 |
|
$0.7870 / $1.5200 | Buy Now |
|
Future Electronics | 636 Series 3.6864 MHz 5 x 3.2 mm 3.63 V ±50 ppm SMT HCMOS/TTL Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5940 / $0.9070 | Buy Now |
DISTI #
636L3I003M68640
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.6100 / $0.8300 | Buy Now |
DISTI #
636L3I003M68640
|
Avnet Abacus | - Tape and Reel (Alt: 636L3I003M68640) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 636L3I003M68640
636L3I003M68640 CAD Models
636L3I003M68640 Part Data Attributes
|
636L3I003M68640
CTS Corporation
Buy Now
|
Compare Parts:
636L3I003M68640
CTS Corporation
|
Samacsys Manufacturer | CTS |