Part Details for 636L5I028M63636 by CTS Corporation
Overview of 636L5I028M63636 by CTS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636L5I028M63636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
636L5I028M63636-ND
|
DigiKey | XTAL OSC XO 28.63636MHZ HCMOS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0950 | Buy Now |
DISTI #
636L5I028M63636
|
Avnet Americas | SMD Crystal Oscillator 28.63636MHz 3.3V 30pF 4-Pin CSMD T/R - Tape and Reel (Alt: 636L5I028M63636) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7740 / $1.1099 | Buy Now |
DISTI #
774-636L5I028.63636
|
Mouser Electronics | Standard Clock Oscillators 28.63636MHz 3.3V 25ppm -40C +85C RoHS: Compliant | 0 |
|
$1.0200 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9190 | Buy Now |
|
Onlinecomponents.com | Oscillator Xo 28.63636MHZ ±25PPM 30PF Hcmos/ttl 55% 3.3V 4-PIN Csmd T/r RoHS: Compliant |
1000 In Stock |
|
$0.8710 / $1.0820 | Buy Now |
DISTI #
77270320
|
Verical | Oscillator XO 28.63636MHz ±25ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2351 | Americas - 1000 |
|
$1.4305 | Buy Now |
DISTI #
636L5I028M63636
|
Avnet Americas | SMD Crystal Oscillator 28.63636MHz 3.3V 30pF 4-Pin CSMD T/R - Tape and Reel (Alt: 636L5I028M63636) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7740 / $1.1099 | Buy Now |
DISTI #
636L5I028M63636
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.7900 / $0.9700 | Buy Now |
|
Master Electronics | Oscillator Xo 28.63636MHZ ±25PPM 30PF Hcmos/ttl 55% 3.3V 4-PIN Csmd T/r RoHS: Compliant |
1000 In Stock |
|
$0.8710 / $1.0820 | Buy Now |
Part Details for 636L5I028M63636
636L5I028M63636 CAD Models
636L5I028M63636 Part Data Attributes:
|
636L5I028M63636
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
636L5I028M63636
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 28.63636MHz Nom, GREEN PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 28.63636 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 30 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |