Part Details for 636M3I025M00000 by CTS Corporation
Overview of 636M3I025M00000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636M3I025M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
636M3I025M00000-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0344 | Buy Now |
DISTI #
636M3I025M00000
|
Avnet Americas | SMD Crystal Oscillator 25MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: 636M3I025M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-636M3I025M00000
|
Mouser Electronics | Standard Clock Oscillators 25.0MHz 1.8V -40C +85C 50ppm RoHS: Compliant | 888 |
|
$0.9530 / $1.4500 | Buy Now |
|
Future Electronics | 636 Series 25.000Mhz 1.8V Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6080 / $0.9350 | Buy Now |
DISTI #
636M3I025M00000
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.6100 / $0.8300 | Buy Now |
DISTI #
636M3I025M00000
|
Avnet Abacus | - Tape and Reel (Alt: 636M3I025M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 636M3I025M00000
636M3I025M00000 CAD Models
636M3I025M00000 Part Data Attributes
|
636M3I025M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
636M3I025M00000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 25MHz Nom, GREEN PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |