Part Details for 636N3C100M00000 by CTS Corporation
Overview of 636N3C100M00000 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636N3C100M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
636N3C100M00000-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ HCMOS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5254 | Buy Now |
DISTI #
636N3C100M00000
|
Avnet Americas | SMD Crystal Oscillator 100MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 636N3C100M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8603 / $2.6969 | Buy Now |
DISTI #
774-636N3C100M00000
|
Mouser Electronics | Standard Clock Oscillators 100.0MHz 2.5V -20C +70C 50ppm RoHS: Compliant | 0 |
|
$2.4100 / $2.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $4.6400 | Buy Now |
DISTI #
636N3C100M00000
|
Avnet Americas | SMD Crystal Oscillator 100MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 636N3C100M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8603 / $2.6969 | Buy Now |
Part Details for 636N3C100M00000
636N3C100M00000 CAD Models
636N3C100M00000 Part Data Attributes:
|
636N3C100M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
636N3C100M00000
CTS Corporation
HCMOS/TTL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; PACK QTY 1K ALSO AVAILABLE. | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x1.3mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |