Part Details for 63700-0096 by Molex
Overview of 63700-0096 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-601MLB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-601 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-601ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 63700-0096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y2640
|
Newark | Feed Pawl Shoulder Screw |Molex 63700-0096 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6100 / $22.8100 | Buy Now |
DISTI #
0637000096
|
Avnet Americas | FEED PAWL SHOULDER SCREW - Bulk (Alt: 0637000096) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-63700-0096
|
Mouser Electronics | Screws & Fasteners FEED PAWL SHOULDER SCREW | 0 |
|
$17.8600 / $19.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0400 / $21.0900 | Buy Now |