Part Details for 63708 by HELUKABEL
Results Overview of 63708 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
63708 Part Data Attributes
|
|
63708
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
63708
HELUKABEL
Wire And Cable, 1 Conductor(s), 12AWG, 300V, Flexible Cord And Fixture Wire
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Application | Internal Wiring Of Switchbords And Electrical Equipment | |
| Approvals | Ce; Csa; Eac; Ul | |
| Conductor Material | Tinned Copper | |
| Connector Support Type | Wire And Cable | |
| Construction | Stranded | |
| Cross Section Area | 3.31 Mm2 | |
| Diameter | 3.9 Mm | |
| Insulator Material | Polyvinyl Chloride | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -30 °C | |
| Rated Voltage | 300 V | |
| Shielding | No | |
| Wire Gauge | 12 Awg | |
| Wire and Cable Name | Flexible Cord And Fixture Wire |