Part Details for 63739-102 by Amphenol FCi
Overview of 63739-102 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63739-102
63739-102 CAD Models
63739-102 Part Data Attributes:
|
63739-102
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
63739-102
Amphenol FCi
Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 63739-102
This table gives cross-reference parts and alternative options found for 63739-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63739-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63739-104 | Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 63739-102 vs 63739-104 |
HM1S51TS000H6LF | Board Connector, 30 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 63739-102 vs HM1S51TS000H6LF |
85719-903 | Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 63739-102 vs 85719-903 |
HM1S51TS000H6LF | Board Connector, 30 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 63739-102 vs HM1S51TS000H6LF |
85696-701 | Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 63739-102 vs 85696-701 |
52021-301 | Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 63739-102 vs 52021-301 |
52021-301 | Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 63739-102 vs 52021-301 |
63739-306 | Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 63739-102 vs 63739-306 |
85696-701 | Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 63739-102 vs 85696-701 |