Part Details for 6376045-1 by TE Connectivity
Overview of 6376045-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 6376045-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M0153
|
Newark | Emboss Taping |Amp Te Connectivity 6376045-1 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $4.5300 | Buy Now |
DISTI #
6376045-1-ND
|
DigiKey | CONN PCMCIA EXP FEMALE 150POS Min Qty: 1400 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6406 | Buy Now |
DISTI #
6376045-1
|
Avnet Americas | Conn PCMCIA RCP 150 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 6376045-1) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$4.0407 / $4.5621 | Buy Now |
DISTI #
571-6376045-1
|
Mouser Electronics | Power to the Board EMBOSS TAPING RoHS: Compliant | 0 |
|
$4.6600 | Order Now |
DISTI #
V36:1790_11695593
|
Arrow Electronics | Conn PCMCIA RCP 150 POS 2mm Solder ST SMD T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks Date Code: 2214 | Americas - 700 |
|
$1.8180 / $2.4891 | Buy Now |
DISTI #
73776887
|
RS | EMBOSS TAPING, | TE Connectivity 6376045-1 Min Qty: 1400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3400 | RFQ |
|
Future Electronics | EMBOSS TAPING RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 | 0 |
|
$4.0500 | Buy Now |
DISTI #
AMP6376045-1
|
Heilind Electronics | EMBOSS TAPING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PC Card (PCMCIA) Connectors & Accessories RoHS: Compliant | 0 |
|
$4.0500 / $11.0800 | Buy Now |
DISTI #
61883823
|
Verical | Conn PCMCIA RCP 150 POS 2mm Solder ST SMD T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 Date Code: 2214 | Americas - 700 |
|
$1.8180 | Buy Now |
Part Details for 6376045-1
6376045-1 CAD Models
6376045-1 Part Data Attributes:
|
6376045-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6376045-1
TE Connectivity
150 CONTACT(S), FEMALE, STRAIGHT PCMCIA CONNECTOR, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 150 |
Alternate Parts for 6376045-1
This table gives cross-reference parts and alternative options found for 6376045-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6376045-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1376045-1 | 150 CONTACT(S), FEMALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT | TE Connectivity | 6376045-1 vs 1376045-1 |