Part Details for 637687 16 by Hoffmann Group
Overview of 637687 16 by Hoffmann Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 637687 16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5308-63768716-ND
|
DigiKey | SCKT 6PT INS TO 1000V 16MM 1.77" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$22.9700 | Buy Now |