Part Details for 63784-2032LF by Amphenol Corporation
Overview of 63784-2032LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63784-2032LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63784-2032LF
|
Avnet Americas | Connector Backplane Header 90 Position 2mm Straight Through Hole - Bulk (Alt: 63784-2032LF) Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-637842032LF
|
Mouser Electronics | High Speed / Modular Connectors Metral High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | 0 |
|
$11.3500 | Order Now |