Part Details for 637E11006A2T by CTS Corporation
Overview of 637E11006A2T by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 637E11006A2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637E11006A2T
|
Avnet Americas | Very Low Jitter Clock Oscillator LVPECL Pin 2 Enable Output 110MHz Frequency ±20ppm Frequency Stability 2.5VDC Supply Voltage â10°C to +60°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 637E11006A2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
637E11006A2T
|
Avnet Abacus | - Tape and Reel (Alt: 637E11006A2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 637E11006A2T
637E11006A2T CAD Models
637E11006A2T Part Data Attributes
|
637E11006A2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
637E11006A2T
CTS Corporation
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 110 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 637E11006A2T
This table gives cross-reference parts and alternative options found for 637E11006A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 637E11006A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531EB110M000DGR | LVPECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 637E11006A2T vs 531EB110M000DGR |
530RB110M000DG | LVPECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 637E11006A2T vs 530RB110M000DG |
531RB110M000DG | LVPECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 637E11006A2T vs 531RB110M000DG |
EMCL22F2H-110.000M | CRYSTAL OSCILLATOR, CLOCK, 110MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 637E11006A2T vs EMCL22F2H-110.000M |
530EB110M000BG | LVPECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 637E11006A2T vs 530EB110M000BG |
530EB110M000DGR | LVPECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 637E11006A2T vs 530EB110M000DGR |
530EB110M000BGR | LVPECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 637E11006A2T vs 530EB110M000BGR |
EMCL22F2J-110.000MTR | CRYSTAL OSCILLATOR, CLOCK, 110MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 637E11006A2T vs EMCL22F2J-110.000MTR |
530RB110M000DGR | LVPECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 637E11006A2T vs 530RB110M000DGR |
EMCL22F2J-110.000M | CRYSTAL OSCILLATOR, CLOCK, 110MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 637E11006A2T vs EMCL22F2J-110.000M |