Part Details for 637L22505C2T by CTS Corporation
Overview of 637L22505C2T by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 637L22505C2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637L22505C2T-ND
|
DigiKey | XTAL OSC XO 225.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1898 | Buy Now |
DISTI #
637L22505C2T
|
Avnet Americas | Very Low Jitter Clock Oscillator LVDS, Pin 1 Enable Output 225MHz Frequency ±25ppm Frequency Stability 2.5VDC Supply Voltage ‐20°C to +70°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 637L22505C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$7.1763 / $9.7954 | Buy Now |
DISTI #
774-637L22505C2T
|
Mouser Electronics | Standard Clock Oscillators 7.0mm x 5.0mm Surface Mount LVDS Clock, 225.000000MHz, 2.5V, 500fs Max Phase Jitter, Stab 25ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel RoHS: Compliant | 0 |
|
$8.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$8.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3100 / $23.3500 | Buy Now |
DISTI #
637L22505C2T
|
Avnet Americas | Very Low Jitter Clock Oscillator LVDS, Pin 1 Enable Output 225MHz Frequency ±25ppm Frequency Stability 2.5VDC Supply Voltage ‐20°C to +70°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 637L22505C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$7.1763 / $9.7954 | Buy Now |
DISTI #
637L22505C2T
|
Avnet Americas | Very Low Jitter Clock Oscillator LVDS, Pin 1 Enable Output 225MHz Frequency ±25ppm Frequency Stability 2.5VDC Supply Voltage ‐20°C to +70°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 637L22505C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$7.1763 / $9.7954 | Buy Now |
Part Details for 637L22505C2T
637L22505C2T CAD Models
637L22505C2T Part Data Attributes
|
637L22505C2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
637L22505C2T
CTS Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 225 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.7mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD FLASH OVER NICKEL |