Part Details for 637L5006A3T by CTS Corporation
Overview of 637L5006A3T by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 637L5006A3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637L5006A3T
|
Avnet Americas | Very Low Jitter Clock Oscillator LVDS, Pin 1 Enable Output 50MHz Frequency ±20ppm Frequency Stability 3.3VDC Supply Voltage â10°C to +60°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 637L5006A3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
637L5006A3T
|
Avnet Abacus | - Tape and Reel (Alt: 637L5006A3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 637L5006A3T
637L5006A3T CAD Models
637L5006A3T Part Data Attributes
|
637L5006A3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
637L5006A3T
CTS Corporation
LVDS Output Clock Oscillator, 50MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.7mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD FLASH OVER NICKEL |
Alternate Parts for 637L5006A3T
This table gives cross-reference parts and alternative options found for 637L5006A3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 637L5006A3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV7720DV-50.0M-T1K | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637L5006A3T vs LV7720DV-50.0M-T1K |
LV7720DV-50.0M-T500 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637L5006A3T vs LV7720DV-50.0M-T500 |
LV7720DEV-50.0M-T250 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637L5006A3T vs LV7720DEV-50.0M-T250 |
LV7720DEV-50.0M-T1K | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637L5006A3T vs LV7720DEV-50.0M-T1K |
LV7720DCV-50.0M-T250 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637L5006A3T vs LV7720DCV-50.0M-T250 |
LV7720DV-50.0M-T250 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637L5006A3T vs LV7720DV-50.0M-T250 |
LV7720DCV-50.0M-T1K | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637L5006A3T vs LV7720DCV-50.0M-T1K |