Part Details for 637P1005I3T by CTS Corporation
Overview of 637P1005I3T by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 637P1005I3T
637P1005I3T CAD Models
637P1005I3T Part Data Attributes
|
637P1005I3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
637P1005I3T
CTS Corporation
LVPECL Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.7mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 88 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for 637P1005I3T
This table gives cross-reference parts and alternative options found for 637P1005I3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 637P1005I3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX-5000-ECT-SFCB-10M0000000 | LVPECL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 637P1005I3T vs PX-5000-ECT-SFCB-10M0000000 |
DFNS11-ELPI10MHZXB25C | LVPECL Output Clock Oscillator, 10MHz Nom, CERAMIC, SMD, 6 PIN | CTS Corporation | 637P1005I3T vs DFNS11-ELPI10MHZXB25C |
EMCL23N2H-10.000MTR | CRYSTAL OSCILLATOR, CLOCK, 10MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 637P1005I3T vs EMCL23N2H-10.000MTR |
DFNS11-ELPI10MHZXB25A | LVPECL Output Clock Oscillator, 10MHz Nom, CERAMIC, SMD, 6 PIN | CTS Corporation | 637P1005I3T vs DFNS11-ELPI10MHZXB25A |
PX-5001-ECT-EFCX-10M0000000 | LVPECL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 637P1005I3T vs PX-5001-ECT-EFCX-10M0000000 |
591AB10M0000DGR | LVPECL Output Clock Oscillator, 10MHz Nom, | Skyworks Solutions Inc | 637P1005I3T vs 591AB10M0000DGR |
PX-5001-ECE-FFCB-10M0000000 | LVPECL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 637P1005I3T vs PX-5001-ECE-FFCB-10M0000000 |
EMCL23J2H-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 637P1005I3T vs EMCL23J2H-10.000M |
EMCL23J2J-10.000MTR | CRYSTAL OSCILLATOR, CLOCK, 10MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 637P1005I3T vs EMCL23J2J-10.000MTR |
591MB10M0000DG | LVPECL Output Clock Oscillator, 10MHz Nom, | Skyworks Solutions Inc | 637P1005I3T vs 591MB10M0000DG |