Part Details for 637V10005C2T by CTS Corporation
Overview of 637V10005C2T by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 637V10005C2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637V10005C2T-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1047 | Buy Now |
DISTI #
637V10005C2T
|
Avnet Americas | Very Low Jitter Clock Oscillator LVDS, Pin 2 Enable Output 100MHz Frequency ±25ppm Frequency Stability 2.5VDC Supply Voltage ‐20°C to +70°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 637V10005C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.7748 / $3.4383 | Buy Now |
DISTI #
774-637V10005C2T
|
Mouser Electronics | Standard Clock Oscillators 7.0mm x 5.0mm Surface Mount LVDS Clock, 100.000000MHz, 2.5V, 500fs Max Phase Jitter, Stab 25ppm, -20 C/+70 C, Pin 2 Enable, 1k/reel RoHS: Compliant | 0 |
|
$3.0500 / $3.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8300 / $5.9200 | Buy Now |
Part Details for 637V10005C2T
637V10005C2T CAD Models
637V10005C2T Part Data Attributes
|
637V10005C2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
637V10005C2T
CTS Corporation
LVDS Output Clock Oscillator, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.7mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for 637V10005C2T
This table gives cross-reference parts and alternative options found for 637V10005C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 637V10005C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3DBF4-100.0000T | XTAL OSC XO 100MHZ 2.5V LVDS | Abracon Corporation | 637V10005C2T vs AX3DBF4-100.0000T |
AX3DBF3-100.0000T3 | XTAL OSC XO 100MHZ 2.5V LVDS | Abracon Corporation | 637V10005C2T vs AX3DBF3-100.0000T3 |
GXO-L72J/A100.0000MHZ | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | 637V10005C2T vs GXO-L72J/A100.0000MHZ |
SIT9386AE-2B2-25E100.000000 | 1 to 220 MHz, AEC-Q100 Ultra-low Jitter Differential XO | SiTime Corporation | 637V10005C2T vs SIT9386AE-2B2-25E100.000000 |
AX3DBF3-100.0000 | XTAL OSC XO 100MHZ 2.5V LVDS | Abracon Corporation | 637V10005C2T vs AX3DBF3-100.0000 |
GXO-L72J/AI100.0MHZ | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | 637V10005C2T vs GXO-L72J/AI100.0MHZ |
GXO-L72J/AIN100.0000MHZ | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | 637V10005C2T vs GXO-L72J/AIN100.0000MHZ |
AX3DBF1-100.0000T | XTAL OSC XO 100MHZ 2.5V LVDS | Abracon Corporation | 637V10005C2T vs AX3DBF1-100.0000T |
XPL326100.000000I | LVDS Output Clock Oscillator, 100MHz Nom | Renesas Electronics Corporation | 637V10005C2T vs XPL326100.000000I |
GXO-L72J/AN100.0MHZ | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | 637V10005C2T vs GXO-L72J/AN100.0MHZ |