Part Details for 637V10006A2T by CTS Corporation
Overview of 637V10006A2T by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 637V10006A2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637V10006A2T
|
Avnet Americas | Very Low Jitter Clock Oscillator LVDS, Pin 2 Enable Output 100MHz Frequency ±20ppm Frequency Stability 2.5VDC Supply Voltage â10°C to +60°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 637V10006A2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
637V10006A2T
|
Avnet Abacus | - Tape and Reel (Alt: 637V10006A2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 637V10006A2T
637V10006A2T CAD Models
637V10006A2T Part Data Attributes
|
637V10006A2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
637V10006A2T
CTS Corporation
LVDS Output Clock Oscillator, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.7mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for 637V10006A2T
This table gives cross-reference parts and alternative options found for 637V10006A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 637V10006A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX5DBF2-100.0000T | OSC XO 100MHZ 2.5V LVDS | Abracon Corporation | 637V10006A2T vs AX5DBF2-100.0000T |
536FB100M000DGR | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 637V10006A2T vs 536FB100M000DGR |
LV7720DEW-100.0M | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637V10006A2T vs LV7720DEW-100.0M |
MO-9200AE-D5E-HE100M000000 | MO-9200AE-D5E-HE100M000000 | Microchip Technology Inc | 637V10006A2T vs MO-9200AE-D5E-HE100M000000 |
536FB100M000DG | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 637V10006A2T vs 536FB100M000DG |
LM442-100.00M | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | 637V10006A2T vs LM442-100.00M |
535FB100M000DG | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | 637V10006A2T vs 535FB100M000DG |
LV7720DW-100.0M | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637V10006A2T vs LV7720DW-100.0M |
AX5DBF3-100.0000T | OSC XO 100MHZ 2.5V LVDS | Abracon Corporation | 637V10006A2T vs AX5DBF3-100.0000T |
LM342-100.00M | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | 637V10006A2T vs LM342-100.00M |