Part Details for 6380-2SG-311 by Switchcraft Conxall
Overview of 6380-2SG-311 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6380-2SG-311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC3187-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
157 In Stock |
|
$5.0367 / $8.4600 | Buy Now |
DISTI #
502-6380-2SG-311
|
Mouser Electronics | Standard Circular Connector MINI-CON CABLE #16 CRIMP RoHS: Compliant | 9 |
|
$5.0300 / $8.3100 | Buy Now |
DISTI #
70934365
|
RS | MINI-CON CABLE #16 CRIMP | Conxall 6380-2SG-311 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1300 / $7.5200 | Buy Now |
DISTI #
63802SG311
|
TTI | Standard Circular Connector CABLE SKT #16 CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 35 In Stock |
|
$4.7200 / $8.2300 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Plug 2 Socket - Crimp Contacts | 623 |
|
$5.8900 / $7.3700 | Buy Now |
DISTI #
000000000001505853
|
Sager | Standard Circular Connector MINI-CON CABLE #16 CRIMP Min Qty: 100 | 0 |
|
$4.4100 / $6.2900 | Buy Now |
Part Details for 6380-2SG-311
6380-2SG-311 CAD Models
6380-2SG-311 Part Data Attributes
|
6380-2SG-311
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
6380-2SG-311
Switchcraft Conxall
Circular Connector, 2 Contact(s), Polyamide, Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |