Part Details for 6380-3PG-516CC4 by Switchcraft Conxall
Overview of 6380-3PG-516CC4 by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC6380LC4BTR-R5 | Analog Devices | 8 - 16 GHz WBand VCO | |
HMC6380LC4B | Analog Devices | 8 - 16 GHz WBand VCO | |
108648-HMC6380LC4B | Analog Devices | EVALUATION PCB ASSEMBLY |
Price & Stock for 6380-3PG-516CC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Mini-Con-X Grey Coupling Straight Cable Plug 3 Pin - Crimp Contacts | 37 |
|
$5.5500 / $5.9500 | Buy Now |