Part Details for 6380-4PG-519 by Switchcraft Conxall
Overview of 6380-4PG-519 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC6380LC4BTR-R5 | Analog Devices | 8 - 16 GHz WBand VCO | |
HMC6380LC4B | Analog Devices | 8 - 16 GHz WBand VCO | |
108648-HMC6380LC4B | Analog Devices | EVALUATION PCB ASSEMBLY |
Price & Stock for 6380-4PG-519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4354
|
Newark | Mini-Con-X Cable End, 4-Pin #16, Male, Crimp, Bulk |Switchcraft/conxall 6380-4PG-519 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 / $10.8300 | Buy Now |
DISTI #
3937-6380-4PG-519-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$12.0909 / $14.5100 | Buy Now |
DISTI #
SC3047-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$6.2958 / $10.5700 | Buy Now |
DISTI #
502-6380-4PG-519
|
Mouser Electronics | Standard Circular Connector MINI-CON CABLE #16 CRIMP RoHS: Compliant | 0 |
|
$6.2900 / $10.5000 | Order Now |
DISTI #
70934404
|
RS | MINI-CON CABLE #16 CRIMP | Conxall 6380-4PG-519 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5100 / $9.4300 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Plug 4 Pin - Crimp Contacts | 322 |
|
$7.1300 / $8.2600 | Buy Now |
DISTI #
000000000001505890
|
Sager | Standard Circular Connector MINI-CON CABLE #16 CRIMP Min Qty: 1 | 0 |
|
$6.0700 / $8.5400 | Buy Now |
Part Details for 6380-4PG-519
6380-4PG-519 CAD Models
6380-4PG-519 Part Data Attributes
|
6380-4PG-519
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
6380-4PG-519
Switchcraft Conxall
Circular Connector, 4 Contact(s), Polyamide, Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |