There are no models available for this part yet.
Overview of 6380-4SG-3DCW by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC6380LC4BTR-R5 | Analog Devices | 8 - 16 GHz WBand VCO | |
HMC6380LC4B | Analog Devices | 8 - 16 GHz WBand VCO | |
108648-HMC6380LC4B | Analog Devices | EVALUATION PCB ASSEMBLY |
Price & Stock for 6380-4SG-3DCW by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
468-6380-4SG-3DCW-ND
|
DigiKey | MINI-CON-X CABLE END, 4-PIN #16, Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3765 | Buy Now | |
DISTI #
502-6380-4SG-3DCW
|
Mouser Electronics | Crimpers / Crimping Tools Mini-Con-X Cable End, 4-pin #16, Female, Crimp, Bulk RoHS: Compliant | 0 |
|
$7.3700 / $12.9200 | Order Now | |
Onlinecomponents.com | Mini-Con-X Plastic Connector Straight Cable Plug 04 Socket - Crimp Contacts. RoHS: Compliant |
28 In Stock |
|
$8.3400 / $16.1200 | Buy Now | ||
Electroshield | Mini-Con-X Plastic Connector Plug w/ Winged Coupling Ring 4 Socket - Crimp Contacts | 845 |
|
$8.4700 / $9.8200 | Buy Now | ||
DISTI #
000000000006333581
|
Sager | Crimpers / Crimping Tools CABLE, SOCKET 4#16 CRIMP Min Qty: 100 | 0 |
|
$6.9800 / $9.3700 | Buy Now | |
Master Electronics | Mini-Con-X Plastic Connector Straight Cable Plug 04 Socket - Crimp Contacts. RoHS: Compliant |
28 In Stock |
|
$8.3400 / $16.1200 | Buy Now |