Part Details for 6380-5SG-3DC by Switchcraft Conxall
Overview of 6380-5SG-3DC by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC6380LC4BTR-R5 | Analog Devices | 8 - 16 GHz WBand VCO | |
HMC6380LC4B | Analog Devices | 8 - 16 GHz WBand VCO | |
108648-HMC6380LC4B | Analog Devices | EVALUATION PCB ASSEMBLY |
Price & Stock for 6380-5SG-3DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C9232
|
Newark | Mini-Con-X Cable End, 5-Pin #16, Female, Crimp, Bulk |Switchcraft/conxall 6380-5SG-3DC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 / $14.3800 | Buy Now |
DISTI #
SC3352-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
455 In Stock |
|
$7.5625 / $12.6800 | Buy Now |
DISTI #
502-6380-5SG-3DC
|
Mouser Electronics | Standard Circular Connector MINI-CON CABLE #16 CRIMP RoHS: Compliant | 1 |
|
$7.5600 / $9.4500 | Buy Now |
DISTI #
70934422
|
RS | MINI-CON CABLE #16 CRIMP | Conxall 6380-5SG-3DC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7300 / $12.7200 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Plug 5 Socket - Crimp Contacts | 138 |
|
$9.4700 / $10.9700 | Buy Now |
DISTI #
000000000001505907
|
Sager | Standard Circular Connector MINI-CON CABLE #16 CRIMP Min Qty: 1 | 0 |
|
$8.0800 / $11.3400 | Buy Now |
Part Details for 6380-5SG-3DC
6380-5SG-3DC CAD Models
6380-5SG-3DC Part Data Attributes
|
6380-5SG-3DC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
6380-5SG-3DC
Switchcraft Conxall
Circular Connector, 5 Contact(s), Polyamide, Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |