Part Details for 6382-2PG-311 by Switchcraft Conxall
Overview of 6382-2PG-311 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6382-2PG-311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H5485
|
Newark | Mini-Con-X Cable End, 2-Pin #16, Male, Solder Cup, Bulk |Switchcraft/conxall 6382-2PG-311 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $9.3400 | Buy Now |
DISTI #
SC3142-ND
|
DigiKey | CONN PLUG MALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
93 In Stock |
|
$5.5590 / $9.3300 | Buy Now |
DISTI #
502-6382-2PG-311
|
Mouser Electronics | Standard Circular Connector MINI-CON CABLE #16 SOLDER RoHS: Compliant | 48 |
|
$5.5500 / $8.7600 | Buy Now |
DISTI #
70934429
|
RS | MINI-CON CABLE #16 SOLDER | Conxall 6382-2PG-311 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4100 | RFQ |
|
Onlinecomponents.com | Conn Field Installable PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk RoHS: Compliant |
100 In Stock |
|
$5.4000 / $9.1400 | Buy Now |
DISTI #
77299992
|
Verical | Conn Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Maxi-Con-X® Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2405 | Americas - 100 |
|
$8.9976 / $11.8856 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Plug 2 Pin - Solder Contacts | 515 |
|
$6.3600 / $7.9600 | Buy Now |
DISTI #
000000000001505913
|
Sager | Standard Circular Connector MINI-CON CABLE #16 SOLDER Min Qty: 100 | 0 |
|
$4.7600 / $6.8000 | Buy Now |
|
Master Electronics | Conn Field Installable PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk RoHS: Compliant |
100 In Stock |
|
$5.4000 / $9.1400 | Buy Now |
Part Details for 6382-2PG-311
6382-2PG-311 CAD Models
6382-2PG-311 Part Data Attributes:
|
6382-2PG-311
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
6382-2PG-311
Switchcraft Conxall
CONN PLUG 2POS INLINE PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NYLON | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |