Part Details for 6382-3PG-516W by Switchcraft Conxall
Overview of 6382-3PG-516W by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK638-2 | Coilcraft Inc | Jumbo Super Kit, 1515/2222/2929 Square Springs, 2% tol, halogen-free | |
74FCT163827CPAG | Renesas Electronics Corporation | 3.3V 20-Bit Buffer | |
74FCT163827CPAG8 | Renesas Electronics Corporation | 3.3V 20-Bit Buffer |
Price & Stock for 6382-3PG-516W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Mini-Con-X Straight Cable Plug w/ Winged Coupling Ring 3 Pin - Solder Contacts | 253 |
|
$7.6200 / $8.8300 | Buy Now |