Part Details for 6382-4SG-3DC by Switchcraft Conxall
Overview of 6382-4SG-3DC by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6382-4SG-3DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H8315
|
Newark | Mini-Con-X Cable End, 4-Pin #16, Female, Solder Cup, Bulk |Switchcraft/conxall 6382-4SG-3DC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0800 / $16.8900 | Buy Now |
DISTI #
SC3204-ND
|
DigiKey | CONN PLUG FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
94 In Stock |
|
$9.5374 / $15.7800 | Buy Now |
DISTI #
502-6382-4SG-3DC
|
Mouser Electronics | Standard Circular Connector MINI-CON CABLE #16 SOLDER RoHS: Compliant | 91 |
|
$12.0600 / $13.8700 | Buy Now |
DISTI #
70025514
|
RS | MINI-CON CABLE #16 SOLDER | Conxall 6382-4SG-3DC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0500 | RFQ |
|
Onlinecomponents.com | Conn Field Installable SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant |
104 In Stock |
|
$8.5300 / $12.3400 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Plug 4 Socket - Solder Contacts | 123 |
|
$11.5100 / $14.4100 | Buy Now |
|
Master Electronics | Conn Field Installable SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant |
104 In Stock |
|
$8.5300 / $12.3400 | Buy Now |
Part Details for 6382-4SG-3DC
6382-4SG-3DC CAD Models
6382-4SG-3DC Part Data Attributes:
|
6382-4SG-3DC
Switchcraft Conxall
Buy Now
|
Compare Parts:
6382-4SG-3DC
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |