Part Details for 6382-4SG-522 by Switchcraft Conxall
Overview of 6382-4SG-522 by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK638-2 | Coilcraft Inc | Jumbo Super Kit, 1515/2222/2929 Square Springs, 2% tol, halogen-free | |
74FCT163827CPAG | Renesas Electronics Corporation | 3.3V 20-Bit Buffer | |
74FCT163827CPAG8 | Renesas Electronics Corporation | 3.3V 20-Bit Buffer |
Price & Stock for 6382-4SG-522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H1337
|
Newark | Mini-Con-X Cable End, 4-Pin #16, Female, Solder Cup, Bulk |Switchcraft/conxall 6382-4SG-522 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4100 / $16.1000 | Buy Now |
DISTI #
SC3234-ND
|
DigiKey | CONN PLUG FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
103 In Stock |
|
$9.0941 / $15.0400 | Buy Now |
DISTI #
502-6382-4SG-522
|
Mouser Electronics | Standard Circular Connector MINI-CON CABLE #16 SOLDER RoHS: Compliant | 69 |
|
$10.9500 / $14.5000 | Buy Now |
DISTI #
70934485
|
RS | MINI-CON CABLE #16 SOLDER | Conxall 6382-4SG-522 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7800 | RFQ |
|
Onlinecomponents.com | Conn Field Installable SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant |
598 In Stock |
|
$8.8700 / $13.9100 | Buy Now |
DISTI #
70317350
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Maxi-Con-X® Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2025 | Americas - 595 |
|
$13.4266 / $16.8606 | Buy Now |
DISTI #
63824SG522
|
TTI | Standard Circular Connector MINI-CON-X 04P CABLE END FE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$9.9000 / $11.5500 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Plug 4 Socket - Solder Contacts | 296 |
|
$10.6000 / $12.2800 | Buy Now |
DISTI #
000000000001505969
|
Sager | Standard Circular Connector MINI-CON CABLE #16 SOLDER Min Qty: 1 | 0 |
|
$9.0300 / $12.7000 | Buy Now |
DISTI #
6382-4SG-522
|
Avnet Abacus | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port (Alt: 6382-4SG-522) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 600 |
|
Buy Now |
Part Details for 6382-4SG-522
6382-4SG-522 CAD Models
6382-4SG-522 Part Data Attributes
|
6382-4SG-522
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
6382-4SG-522
Switchcraft Conxall
Circular Connector, 4 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |