Part Details for 63824-8900 by Molex
Overview of 63824-8900 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63824-8900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK1283
|
Newark | Extractor Tool Rohs Compliant: Na |Molex 63824-8900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$104.2100 / $127.3600 | Buy Now |
DISTI #
77AH6365
|
Newark | Extractor Tool |Molex 63824-8900 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.5200 / $112.8000 | Buy Now |
DISTI #
0638248900
|
Avnet Americas | Extraction Tool for Squba 3.6 Crimp Terminals 16AWG to 20AWG - Bulk (Alt: 0638248900) Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$112.6344 / $131.6712 | Buy Now |
DISTI #
538-63824-8900
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTOR TOOL for Squba 3.6 RoHS: Compliant | 6 |
|
$111.0400 / $130.8600 | Buy Now |
DISTI #
74929388
|
RS | EXTRACTOR TOOL | Molex Incorporated 63824-8900 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$210.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.9800 / $151.1600 | Buy Now |
DISTI #
63824-8900
|
TTI | Extraction, Removal & Insertion Tools EXTRACTOR TOOL for Squba 3.6 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$109.9300 / $121.6600 | Buy Now |
DISTI #
0638248900
|
Avnet Americas | Extraction Tool for Squba 3.6 Crimp Terminals 16AWG to 20AWG - Bulk (Alt: 0638248900) Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$112.6344 / $131.6712 | Buy Now |
DISTI #
3998066
|
element14 Asia-Pacific | EXTRACTOR TOOL RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$113.4651 / $138.6401 | Buy Now |
DISTI #
3998066
|
Farnell | EXTRACTOR TOOL RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 3 |
|
$110.5866 | Buy Now |