Part Details for 638263222003 by Wurth Elektronik
Overview of 638263222003 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 638263222003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6978
|
Newark | Conn, Header, Stamped Tab, 3P, 5.08Mm Rohs Compliant: Yes |Wurth Elektronik 638263222003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.6730 / $0.9570 | Buy Now |
DISTI #
732-638263222003-ND
|
DigiKey | WR-FAST_THT MALE VERTICAL HEADER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
37 In Stock |
|
$0.5200 / $0.9200 | Buy Now |
DISTI #
710-638263222003
|
Mouser Electronics | Terminals WR-FAST 300VAC 16Amp Straight RoHS: Compliant | 1 |
|
$0.5940 / $0.9200 | Buy Now |
Part Details for 638263222003
638263222003 CAD Models
638263222003 Part Data Attributes:
|
638263222003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
638263222003
Wurth Elektronik
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RECTANGULAR POWER CONNECTOR |