Part Details for 63827-8200 by Molex
Overview of 63827-8200 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63827-8200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8818
|
Newark | Crimping Tools Hand Crimp Tool Poseidon Ii Term |Molex 63827-8200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$425.9600 / $473.2400 | Buy Now |
DISTI #
08AC3662
|
Newark | Ratchet Crimp Tool, 18-16Awg Contact, Crimp Tool Type:Ratchet, For Use With:Molex Poseidon Ii Valuseal 173041 & 173042 Series 18-16Awg Pin & Socket Contacts, Product Range:Valuseal 207129 Series Rohs Compliant: Na |Molex 63827-8200 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$383.2800 / $411.6100 | Buy Now |
DISTI #
0638278200
|
Avnet Americas | HAND CRIMP TOOL - Bulk (Alt: 0638278200) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$422.3506 / $493.7338 | Buy Now |
DISTI #
538-63827-8200
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP TOOL POSEIDON II TERM RoHS: Compliant | 2 |
|
$420.2700 / $428.6800 | Buy Now |
DISTI #
74929468
|
RS | HAND CRIMP TOOL | Molex Incorporated 63827-8200 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$413.1000 | RFQ |
|
Onlinecomponents.com | Hand Crimp Tool for ValuSeal Terminals - 16 AWG UL1061 - 18 AWG UL1007 and 18 AWG UL1095 Wires. RoHS: Compliant |
12 Partner Stock |
|
$398.2800 / $446.8400 | Buy Now |
|
Master Electronics | Hand Crimp Tool for ValuSeal Terminals - 16 AWG UL1061 - 18 AWG UL1007 and 18 AWG UL1095 Wires. RoHS: Compliant |
12 Partner Stock |
|
$398.2800 / $446.8400 | Buy Now |
DISTI #
10194963
|
TestEquity LLC | Molex 63827-8200 Hand Crimp Tool for ValuSeal Terminals, 16 AWG UL1061, 18 AWG UL1007 and 18 AWG UL1095 Wires | 12 |
|
$445.6000 | Buy Now |