Part Details for 638307222005 by Wurth Elektronik
Overview of 638307222005 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 638307222005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6994
|
Newark | Conn, Header, Stamped Tab, 5P, 7.62Mm Rohs Compliant: Yes |Wurth Elektronik 638307222005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.2400 / $2.0200 | Buy Now |
DISTI #
732-638307222005-ND
|
DigiKey | WR-FAST_THT MALE VERTICAL HEADER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
173 In Stock |
|
$1.0900 / $1.9400 | Buy Now |
DISTI #
710-638307222005
|
Mouser Electronics | Terminals WR-FAST 300VAC 16Amp Straight RoHS: Compliant | 0 |
|
$1.0900 / $1.9400 | Order Now |
Part Details for 638307222005
638307222005 CAD Models
638307222005 Part Data Attributes:
|
638307222005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
638307222005
Wurth Elektronik
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RECTANGULAR POWER CONNECTOR |