-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6998
|
Newark | Conn, R/A Hdr, Stamped Tab, 2P, 7.62Mm Rohs Compliant: Yes |Wurth Elektronik 638363122002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$0.5300 / $0.7590 | Buy Now |
DISTI #
732-638363122002-ND
|
DigiKey | WR-FAST_THT MALE RIGHT ANGLED HE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
197 In Stock |
|
$0.4400 / $0.7900 | Buy Now |
DISTI #
710-638363122002
|
Mouser Electronics | Terminals WR-FAST 300VAC 16Amp Right Angle RoHS: Compliant | 48 |
|
$0.4930 / $0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
638363122002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
638363122002
Wurth Elektronik
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RECTANGULAR POWER CONNECTOR |