Part Details for 638363222002 by Wurth Elektronik
Overview of 638363222002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 638363222002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7005
|
Newark | Conn, Header, Stamped Tab, 2P, 7.62Mm Rohs Compliant: Yes |Wurth Elektronik 638363222002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 391 |
|
$0.3560 / $0.5230 | Buy Now |
DISTI #
732-638363222002-ND
|
DigiKey | WR-FAST_THT MALE VERTICAL HEADER Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3600 / $0.6500 | Buy Now |
DISTI #
710-638363222002
|
Mouser Electronics | Terminals WR-FAST 300VAC 16Amp Right Angle RoHS: Compliant | 506 |
|
$0.3550 / $0.6500 | Buy Now |
DISTI #
74394366
|
RS | Header, 7.62 mm pitch, THT Male Header Vertical Blade 6.3, 2 Pins, 11.74mmL | Wurth Elektronik 638363222002 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3280 / $0.4100 | RFQ |
Part Details for 638363222002
638363222002 CAD Models
638363222002 Part Data Attributes
|
638363222002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
638363222002
Wurth Elektronik
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.43 inch | |
Body Length | 0.46 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 16 A | |
Reference Standard | CUL; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |