-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7009
|
Newark | Conn, Header, Stamped Tab, 6P, 7.62Mm Rohs Compliant: Yes |Wurth Elektronik 638363222006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$1.3600 / $2.2200 | Buy Now |
DISTI #
732-638363222006-ND
|
DigiKey | WR-FAST_THT MALE VERTICAL HEADER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
84 In Stock |
|
$1.2000 / $2.1300 | Buy Now |
DISTI #
710-638363222006
|
Mouser Electronics | Terminals WR-FAST 300VAC 16Amp Right Angle RoHS: Compliant | 0 |
|
$1.2000 / $2.1300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
638363222006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
638363222006
Wurth Elektronik
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |