-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35H7046
|
Newark | Banana Jack, 15A, Crimp/Solder, Black, Gender:Jack, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:1.5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Brass, Colour:Black Rohs Compliant: Yes |Pomona 6384-0 Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 2 |
|
$35.2500 / $43.7000 | Buy Now |
DISTI #
501-1881-ND
|
DigiKey | CONN BANANA JACK BLACK Min Qty: 1 Lead time: 2 Weeks Container: 10 per Bag |
59 In Stock |
|
$39.9376 / $40.6900 | Buy Now |
DISTI #
565-6384-0
|
Mouser Electronics | Test Plugs & Test Jacks JACK, BANANA (BLACK) RoHS: Compliant | 266 |
|
$4.0000 | Buy Now |
DISTI #
V99:2348_06887060
|
Arrow Electronics | Conn Banana Jack F 1 POS ST Cable Mount 1 Port Pomona® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1604 | Americas - 1 |
|
$8.1570 | Buy Now |
DISTI #
70381785
|
RS | Banana Jack 5 A @ 20-22 AWG 15 A @ 18AWG Nickel Plated Brass | Pomona Electronics 6384-0 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 1 |
|
$40.0200 / $47.9300 | Buy Now |
|
Onlinecomponents.com | Conn Banana Jack F 1 POS ST Cable Mount 1 Port |
55 In Stock |
|
$4.1400 / $4.7000 | Buy Now |
DISTI #
73580996
|
Verical | Conn Banana Jack F 1 POS ST Cable Mount 1 Port Pomona® RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2126 | Americas - 53 |
|
$5.9862 / $6.2252 | Buy Now |
|
Master Electronics | Conn Banana Jack F 1 POS ST Cable Mount 1 Port |
55 In Stock |
|
$4.1400 / $4.7000 | Buy Now |
DISTI #
35287.1
|
TestEquity LLC | Pomona 6384-0 Banana Jack, User Installed, 15 A, 18-22 AWG, Nickel Plated, Black, 6384 Series | 0 |
|
$46.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6384-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6384-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | FEMALE, CABLE | |
Connector Type | INTERCONNECTION DEVICE |