-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-13-33S-46.387100 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H0118
|
Newark | Banana Jack, 15A, Turret, Black, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:15A, Voltage Rating:1Kv, Contact Plating:Tin Plated Contacts, Connector Colour:Black, Contact Material:Brass, Contact Termination Type:- Rohs Compliant: Yes |Pomona 6387-ST-T-0 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 4 |
|
$33.0000 / $40.9100 | Buy Now |
DISTI #
501-1850-ND
|
DigiKey | CONN BANANA JACK TURRET BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6730 In Stock |
|
$3.7388 / $3.7800 | Buy Now |
DISTI #
565-6387-ST-T-0
|
Mouser Electronics | Test Plugs & Test Jacks BANANA JACK, PANEL TIN, (BLACK) RoHS: Compliant | 0 |
|
$3.7400 | Order Now |
DISTI #
70198400
|
RS | Plug Banana Safety Shrouded Banana Jack Black 1000 V (RMS) 15 A Brass | Pomona Electronics 6387-ST-T-0 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 1 Weeks, 0 Days Container: Package | 2 |
|
$37.4600 / $44.8700 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Banana Jack F 1 POS ST Panel Mount 1 Port RoHS: Compliant |
25 In Stock |
|
$3.8700 / $4.4000 | Buy Now |
DISTI #
69860887
|
Verical | Conn Banana F 1 POS ST Panel Mount 1 Port RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1903 | Americas - 24 |
|
$5.0310 / $5.7200 | Buy Now |
DISTI #
83719697
|
Verical | Conn Banana F 1 POS ST Panel Mount 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2433 | Americas - 13 |
|
$36.7700 / $38.9600 | Buy Now |
DISTI #
71316522
|
Verical | Conn Banana F 1 POS ST Panel Mount 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$37.9411 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 4 |
|
$4.2062 / $8.4123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6387-ST-T-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6387-ST-T-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1, JACK, SOLDER | |
Connector Type | INTERCONNECTION DEVICE |