Part Details for 638707-000 by TE Connectivity
Overview of 638707-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 638707-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
638707-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 638707-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$233.1562 / $280.5778 | Buy Now |
DISTI #
RYCTXR40AB90-1208BI
|
Heilind Electronics | TXR40AB90-1208BI | Americas - 0 in Stock |
|
$290.5735 / $294.9105 | Buy Now |
|
Onlinecomponents.com | TXR40AB90-1208BI |
5 In Stock |
|
$262.0700 / $293.4100 | Buy Now |
DISTI #
RYCTXR40AB90-1208BI
|
Interstate Connecting Components | TXR40AB90-1208BI | 0 |
|
$290.5735 / $294.9105 | Buy Now |
|
Master Electronics | TXR40AB90-1208BI |
5 In Stock |
|
$262.0700 / $293.4100 | Buy Now |